Add To Favorites
Product Overview
Digi-Key Part Number SRR1005-222KCT-ND
Quantity Available 659
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1005-222K

Description FIXED IND 2.2MH 140MA 6.5 OHM
Expanded Description 2.2mH Shielded Wirewound Inductor 140mA 6.5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR1005 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1005 Series Material Declaration
3D Model SRR1005.stp
PCN Design/Specification S(D,R)R1005 Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1005
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±10%
Current Rating 140mA
Current - Saturation 210mA
Shielding Shielded
DC Resistance (DCR) 6.5 Ohm Max
Q @ Freq 55 @ 252kHz
Frequency - Self Resonant 1.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.205" (5.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1005-222KCT

12:46:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,74200 7,42
25 0,68480 17,12
50 0,57100 28,55
100 0,53670 53,67
250 0,47960 119,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1005-222KTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 0,36703
Send Feedback