Add To Favorites
Product Overview
Digi-Key Part Number SRR0745A-220MCT-ND
Quantity Available 2.606
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0745A-220M

Description FIXED IND 22UH 1.65A 96 MOHM SMD
Expanded Description 22µH Shielded Inductor 1.65A 96 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR0745A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SRR0745A.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0745A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.65A
Current - Saturation 1.75A
Shielding Shielded
DC Resistance (DCR) 96 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0745A-220MCT

01:13:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,67100 6,71
25 0,61920 15,48
50 0,51600 25,80
100 0,48500 48,50
250 0,43344 108,36
500 0,37152 185,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0745A-220MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31328
  • Digi-Reel® ? : SRR0745A-220MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.606 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback