Add To Favorites
Product Overview
Digi-Key Part Number SRR0603-330KLCT-ND
Quantity Available 4.970
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0603-330KL

Description FIXED IND 33UH 600MA 430 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 600mA 430 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR0603 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR0603 Series Material Declaration
3D Model SRR0603.stp
PCN Design/Specification SRR0603,SRR0604 Series Core Design Jan/2017
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 600mA
Current - Saturation 830mA
Shielding Shielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0603-330KLCT

05:49:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65100 6,51
25 0,60480 15,12
50 0,51160 25,58
100 0,46520 46,52
250 0,43728 109,32
500 0,39078 195,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0603-330KLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,28244
  • Digi-Reel® ? : SRR0603-330KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback