Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP4020-R68MCT-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP4020-R68M

Description FIXED IND 680NH 6.3A 17 MOHM SMD
Expanded Description 680nH Shielded Wirewound Inductor 6.3A 17 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRP4020 Series
RoHS Information SRP4020 Series Material Declaration
3D Model SRP4020.stp
PCN Obsolescence/ EOL SRP4012 ,SRP4020 Series Dec/2016
PCN Packaging SRP4012,SRP4020 Series Carrier Tape Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP4020
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 680nH
Tolerance ±20%
Current Rating 6.3A
Current - Saturation 7A
Shielding Shielded
DC Resistance (DCR) 17 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.157" W (4.80mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP4020-R68MCT

21:39:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 1,01700 10,17
25 0,93880 23,47
50 0,78240 39,12
100 0,73550 73,55
250 0,65720 164,30
500 0,56332 281,66
1.000 0,52029 520,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP4020-R68MTR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,46454
Send Feedback