Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP4020-R56MCT-ND
Quantity Available 1.811
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP4020-R56M

Description FIXED IND 560NH 7A 14.7 MOHM SMD
Expanded Description 560nH Shielded Wirewound Inductor 7A 14.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRP4020 Series
RoHS Information SRP4020 Series Material Declaration
3D Model SRP4020.stp
PCN Obsolescence/ EOL SRP4012 ,SRP4020 Series Dec/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP4020
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 560nH
Tolerance ±20%
Current Rating 7A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 14.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.157" W (4.80mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP4020-R56MCT

07:25:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 1,03400 10,34
25 0,95440 23,86
50 0,79540 39,77
100 0,74780 74,78
250 0,66820 167,05
500 0,57276 286,38
1.000 0,52899 528,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP4020-R56MTR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,47232
Send Feedback