Add To Favorites
Product Overview
Digi-Key Part Number SRP1770TA-4R7MCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SRP1770TA-4R7M

Description FIXED IND 4.7UH 25A 5.5 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 25A 5.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1770TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 4.7µH
Tolerance ±20%
Current Rating 25A
Current - Saturation 41A
Shielding Shielded
DC Resistance (DCR) 5.5 mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 15MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.666" L x 0.666" W (16.90mm x 16.90mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRP1770TA-4R7MCT

15:05:45 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,90800 29,08
25 2,64320 66,08
50 2,22020 111,01
100 1,90310 190,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1770TA-4R7MTR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 1,60480
  • Digi-Reel® ? : SRP1770TA-4R7MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback