Add To Favorites
Product Overview
Digi-Key Part Number SRP1770TA-2R2MCT-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1770TA-2R2M

Description FIXED IND 2.2UH 43.5A 2.7 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 43.5A 2.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1770TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 2.2µH
Tolerance ±20%
Current Rating 43.5A
Current - Saturation 47A
Shielding Shielded
DC Resistance (DCR) 2.7 mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 22MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.666" L x 0.666" W (16.90mm x 16.90mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRP1770TA-2R2MCT

11:34:16 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,87500 28,75
25 2,61400 65,35
50 2,19580 109,79
100 1,88210 188,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1770TA-2R2MTR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 1,58713
  • Digi-Reel® ? : SRP1770TA-2R2MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback