Add To Favorites
Product Overview
Digi-Key Part Number SRP1235-R67MCT-ND
Quantity Available 5.169
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1235-R67M

Description FIXED IND 670NH 28A 2.5 MOHM SMD
Expanded Description 670nH Shielded Inductor 28A 2.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1235 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRP1235 Series Material Declaration
3D Model SRP1235.stp
PCN Design/Specification PM,SRP Specific Models Marking Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1235
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 670nH
Tolerance ±20%
Current Rating 28A
Current - Saturation 40A
Shielding Shielded
DC Resistance (DCR) 2.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 72MHz
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1235-R67MCT

11:22:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 1,08800 10,88
25 1,00400 25,10
50 0,83660 41,83
100 0,78630 78,63
250 0,70268 175,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1235-R67MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 0,53775
Send Feedback