Add To Favorites
Product Overview
Digi-Key Part Number SRP1040-R39MCT-ND
Quantity Available 3.905
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1040-R39M

Description FIXED IND 390NH 24A 1.4 MOHM SMD
Expanded Description 390nH Shielded Inductor 24A 1.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1040 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRP1040 Series Material Declaration
3D Model SRP1040.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 390nH
Tolerance ±20%
Current Rating 24A
Current - Saturation 32A
Shielding Shielded
DC Resistance (DCR) 1.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.465" L x 0.413" W (11.80mm x 10.50mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1040-R39MCT

01:47:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,16100 11,61
25 1,06440 26,61
50 0,90960 45,48
100 0,81270 81,27
250 0,69660 174,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1040-R39MTR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 0,58740
  • Digi-Reel® ? : SRP1040-R39MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.905 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback