Add To Favorites
Product Overview
Digi-Key Part Number SRN3010-6R8MCT-ND
Quantity Available 353
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN3010-6R8M

Description FIXED IND 6.8UH 1.3A 312 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.3A 312 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRN3010 Series
3D Model SRN3010.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN3010
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 312 mOhm Max
Q @ Freq 7 @ 7.96MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN3010-6R8MCT

20:15:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29300 2,93
25 0,27200 6,80
50 0,23000 11,50
100 0,20910 20,91
250 0,19656 49,14
500 0,17566 87,83
1.000 0,14221 142,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN3010-6R8MTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12697
  • Digi-Reel® ? : SRN3010-6R8MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback