Add To Favorites
Product Overview
Digi-Key Part Number SRN3010-220MCT-ND
Quantity Available 3.278
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN3010-220M

Description FIXED IND 22UH 700MA 936 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 700mA 936 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRN3010 Series
3D Model SRN3010.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN3010
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 400mA
Shielding Shielded
DC Resistance (DCR) 936 mOhm Max
Q @ Freq 14 @ 2.52MHz
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRN3010-220MCT

06:11:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30100 3,01
25 0,27960 6,99
50 0,23640 11,82
100 0,21500 21,50
250 0,20208 50,52
500 0,18060 90,30
1.000 0,14620 146,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN3010-220MTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13054
  • Digi-Reel® ? : SRN3010-220MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback