Add To Favorites
Product Overview
Digi-Key Part Number SRF1280-102MCT-ND
Quantity Available 1.389
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF1280-102M

Description INDUCT ARRAY 2 COIL 1MH SMD
Expanded Description Shielded 2 Coil Inductor Array 4mH Inductance - Connected in Series 1mH Inductance - Connected in Parallel 1.992 Ohm Max DC Resistance (DCR) - Parallel 610mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRF1280 Series
RoHS Information SRF1280 Series Material Declaration
3D Model SRF1280.stp
PCN Design/Specification SRF1260,1280 Series Epoxy Oct/2012
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF1280
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 4mH
Inductance - Connected In Parallel 1mH
Tolerance ±20%
Current Rating - Parallel 610mA
Current Rating - Series 307mA
Current Saturation - Parallel 1.14A
Current Saturation - Series 571mA
DC Resistance (DCR) - Parallel 1.992 Ohm Max
DC Resistance (DCR) - Series 7.202 Ohm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF1280-102MCT

09:54:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,21200 12,12
25 1,11160 27,79
50 0,94980 47,49
100 0,84880 84,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF1280-102MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,75785
  • Digi-Reel® ? : SRF1280-102MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback