Add To Favorites
Product Overview
Digi-Key Part Number SRF0703-680MCT-ND
Quantity Available 2.538
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF0703-680M

Description INDUCT ARRAY 2 COIL 68UH SMD
Expanded Description Shielded 2 Coil Inductor Array 272µH Inductance - Connected in Series 68µH Inductance - Connected in Parallel 507 mOhm Max DC Resistance (DCR) - Parallel 890mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRF0703 Series
RoHS Information SRF0703 Series Material Declaration
3D Model SRF0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 272µH
Inductance - Connected In Parallel 68µH
Tolerance ±20%
Current Rating - Parallel 890mA
Current Rating - Series 444mA
Current Saturation - Parallel 960mA
Current Saturation - Series 480mA
DC Resistance (DCR) - Parallel 507 mOhm Max
DC Resistance (DCR) - Series 1.92 Ohm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.142" (3.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF0703-680MCT

06:24:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,69900 6,99
25 0,64480 16,12
50 0,53740 26,87
100 0,50520 50,52
250 0,45148 112,87
500 0,38700 193,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF0703-680MTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,31913
  • Digi-Reel® ? : SRF0703-680MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback