Add To Favorites
Product Overview
Digi-Key Part Number SRF0703-471MCT-ND
Quantity Available 3.877
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF0703-471M

Description INDUCT ARRAY 2 COIL 470UH SMD
Expanded Description Shielded 2 Coil Inductor Array 1.88mH Inductance - Connected in Series 470µH Inductance - Connected in Parallel 2.82 Ohm Max DC Resistance (DCR) - Parallel 350mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRF0703 Series
RoHS Information SRF0703 Series Material Declaration
3D Model SRF0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 1.88mH
Inductance - Connected In Parallel 470µH
Tolerance ±20%
Current Rating - Parallel 350mA
Current Rating - Series 173mA
Current Saturation - Parallel 370mA
Current Saturation - Series 180mA
DC Resistance (DCR) - Parallel 2.82 Ohm Max
DC Resistance (DCR) - Series 11.22 Ohm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.142" (3.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF0703-471MCT

09:12:44 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,68000 6,80
25 0,62720 15,68
50 0,52280 26,14
100 0,49140 49,14
250 0,43916 109,79
500 0,37642 188,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF0703-471MTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31042
  • Digi-Reel® ? : SRF0703-471MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback