Add To Favorites
Product Overview
Digi-Key Part Number SM51108PELCT-ND
Quantity Available 13.249
Can ship immediately
Manufacturer

Manufacturer Part Number

SM51108PEL

Description TRANSFORMER POE LAN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SM51108PEL
3D Model SM51108PEL.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series *
Part Status Active
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SM51108PELCT

13:34:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,52000 15,20
25 1,23560 30,89
50 1,20360 60,18
100 1,17190 117,19
250 1,14024 285,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM51108PELTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 13.200 - Immediate
  • Unit Price: 1,02795
  • Digi-Reel® ? : SM51108PELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback