Add To Favorites
Product Overview
Digi-Key Part Number SF-1206F125-2CT-ND
Quantity Available 8.963
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-1206F125-2

Description FUSE BOARD MNT 1.25A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SF-1206F Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
RoHS Information SF-1206F, SF-1206S Material Declaration
3D Model SF-1206F Series.stp
Catalog Page 2150 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SinglFuse™ SF-1206F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.062
Approvals UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance 0.088 Ohm
 
Additional Resources
Standard Package ? 1
Other Names SF-1206F125-2CT

23:50:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
5 0,57400 2,87
10 0,55600 5,56
50 0,46780 23,39
100 0,38840 38,84
250 0,35304 88,26
500 0,30010 150,05
1.000 0,26479 264,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-1206F125-2TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,21665
  • Digi-Reel® ? : SF-1206F125-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback