Add To Favorites
Product Overview
Digi-Key Part Number SDR1307A-270MCT-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1307A-270M

Description FIXED IND 27UH 3.3A 60 MOHM SMD
Expanded Description 27µH Unshielded Wirewound Inductor 3.3A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1307A Series
3D Model SDR1307A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1307A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 5.5A
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq 35 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1307A-270MCT

15:45:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,82500 8,25
25 0,76120 19,03
50 0,63440 31,72
100 0,59630 59,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307A-270MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 0,47578
  • Digi-Reel® ? : SDR1307A-270MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback