Add To Favorites
Product Overview
Digi-Key Part Number SDR1307-151KLCT-ND
Quantity Available 780
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1307-151KL

Description FIXED IND 150UH 1.6A 250 MOHM
Expanded Description 150µH Unshielded Wirewound Inductor 1.6A 250 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1307 Series
RoHS Information SDR1307 Material Declaration
3D Model SDR1307.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1307
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 1.6A
Current - Saturation 2.6A
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1307-151KLCT

07:30:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,72700 7,27
25 0,67080 16,77
50 0,55900 27,95
100 0,52550 52,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307-151KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 0,41925
  • Digi-Reel® ? : SDR1307-151KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback