Add To Favorites
Product Overview
Digi-Key Part Number SDR1305-221KCT-ND
Quantity Available 1.569
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1305-221K

Description FIXED IND 220UH 1A 500 MOHM SMD
Expanded Description 220µH Unshielded Wirewound Inductor 1A 500 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1305 Series
RoHS Information SDR1305 Series Material Declaration
3D Model SDR1305.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1305
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 1A
Current - Saturation 950mA
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 16 @ 796kHz
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1305-221KCT

22:41:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,62600 6,26
25 0,57720 14,43
50 0,48100 24,05
100 0,45210 45,21
250 0,40404 101,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1305-221KTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,36075
Send Feedback