Add To Favorites
Product Overview
Digi-Key Part Number SDR1006-472KLCT-ND
Quantity Available 2.256
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1006-472KL

Description FIXED IND 4.7MH 100MA 18 OHM SMD
Expanded Description 4.7mH Unshielded Wirewound Inductor 100mA 18 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1006 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR1006 Series Material Declaration
3D Model SDR1006.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1006
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±10%
Current Rating 100mA
Current - Saturation 240mA
Shielding Unshielded
DC Resistance (DCR) 18 Ohm Max
Q @ Freq 32 @ 252kHz
Frequency - Self Resonant 800kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1006-472KLCT

12:49:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60200 6,02
25 0,55880 13,97
50 0,47300 23,65
100 0,43000 43,00
250 0,40420 101,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1006-472KLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,27643
Send Feedback