Add To Favorites
Product Overview
Digi-Key Part Number SDR1006-332KLCT-ND
Quantity Available 2.320
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1006-332KL

Description FIXED IND 3.3MH 120MA 13.5 OHM
Expanded Description 3.3mH Unshielded Wirewound Inductor 120mA 13.5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDR1006 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR1006 Series Material Declaration
3D Model SDR1006.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1006
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±10%
Current Rating 120mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 13.5 Ohm Max
Q @ Freq 32 @ 252kHz
Frequency - Self Resonant 1.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1006-332KLCT

20:16:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58500 5,85
25 0,54360 13,59
50 0,46000 23,00
100 0,41830 41,83
250 0,39316 98,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1006-332KLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,26888
Send Feedback