Add To Favorites
Product Overview
Digi-Key Part Number SDR1005-152KLCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SDR1005-152KL

Description FIXED IND 1.5MH 250MA 6.3 OHM
Expanded Description 1.5mH Unshielded Wirewound Inductor 250mA 6.3 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDR1005 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR1005 Series Material Declaration
3D Model SDR1005.stp
PCN Design/Specification S(D,R)R1005 Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1005
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5mH
Tolerance ±10%
Current Rating 250mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 6.3 Ohm Max
Q @ Freq 97 @ 131kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1005-152KLCT

17:23:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55600 5,56
25 0,51640 12,91
50 0,43720 21,86
100 0,39730 39,73
250 0,37352 93,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1005-152KLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 0,29800
  • Digi-Reel® ? : SDR1005-152KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback