Add To Favorites
Product Overview
Digi-Key Part Number SDR0906-470KLCT-ND
Quantity Available 2.275
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0906-470KL

Description FIXED IND 47UH 1.1A 230 MOHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 1.1A 230 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SDR0906 Series
RoHS Information SDR0906 Series Material Declaration
3D Model SDR0906.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0906
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 1.1A
Current - Saturation 1.5A
Shielding Unshielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq 25 @ 2.52MHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm)
Height - Seated (Max) 0.248" (6.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0906-470KLCT

12:36:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,62600 6,26
25 0,57720 14,43
50 0,48100 24,05
100 0,45210 45,21
250 0,40404 101,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0906-470KLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,36075
Send Feedback