Add To Favorites
Product Overview
Digi-Key Part Number SDR0906-101KLCT-ND
Quantity Available 947
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0906-101KL

Description FIXED IND 100UH 900MA 390 MOHM
Expanded Description 100µH Unshielded Wirewound Inductor 900mA 390 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SDR0906 Series
RoHS Information SDR0906 Series Material Declaration
3D Model SDR0906.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0906
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 900mA
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 390 mOhm Max
Q @ Freq 15 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm)
Height - Seated (Max) 0.248" (6.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0906-101KLCT

03:28:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,63200 6,32
25 0,58360 14,59
50 0,48640 24,32
100 0,45720 45,72
250 0,40852 102,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0906-101KLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 0,36477
Send Feedback