Add To Favorites
Product Overview
Digi-Key Part Number SDR0805-2R5MLCT-ND
Quantity Available 3.272
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0805-2R5ML

Description FIXED IND 2.5UH 5A 20 MOHM SMD
Expanded Description 2.5µH Unshielded Wirewound Inductor 5A 20 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDR0805 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0805 Series Material Declaration
3D Model SDR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.5µH
Tolerance ±20%
Current Rating 5A
Current - Saturation 7.2A
Shielding Unshielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq 32 @ 7.96MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0805-2R5MLCT

15:04:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,46900 4,69
25 0,43520 10,88
50 0,36800 18,40
100 0,33460 33,46
250 0,31452 78,63
500 0,28106 140,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0805-2R5MLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,20315
  • Digi-Reel® ? : SDR0805-2R5MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.272 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback