Add To Favorites
Product Overview
Digi-Key Part Number SDR0805-182KLCT-ND
Quantity Available 2.852
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0805-182KL

Description FIXED IND 1.8MH 140MA 9.2 OHM
Expanded Description 1.8mH Unshielded Wirewound Inductor 140mA 9.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0805 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0805 Series Material Declaration
3D Model SDR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.8mH
Tolerance ±10%
Current Rating 140mA
Current - Saturation 230mA
Shielding Unshielded
DC Resistance (DCR) 9.2 Ohm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0805-182KLCT

11:41:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,48200 4,82
25 0,44720 11,18
50 0,37840 18,92
100 0,34400 34,40
250 0,32332 80,83
500 0,28896 144,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0805-182KLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,20885
  • Digi-Reel® ? : SDR0805-182KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback