Add To Favorites
Product Overview
Digi-Key Part Number SDR0603-820KLCT-ND
Quantity Available 3.644
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0603-820KL

Description FIXED IND 82UH 400MA 840 MOHM
Expanded Description 82µH Unshielded Wirewound Inductor 400mA 840 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0603 Series
RoHS Information SDR0603 Series Material Declaration
3D Model SDR0603.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±10%
Current Rating 400mA
Current - Saturation 480mA
Shielding Unshielded
DC Resistance (DCR) 840 mOhm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.154" (3.90mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0603-820KLCT

17:27:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38100 3,81
25 0,35320 8,83
50 0,29920 14,96
100 0,27190 27,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0603-820KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,22818
  • Digi-Reel® ? : SDR0603-820KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.644 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback