Add To Favorites
Product Overview
Digi-Key Part Number SDR0302-151KLCT-ND
Quantity Available 3.084
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0302-151KL

Description FIXED IND 150UH 200MA 4.6 OHM
Expanded Description 150µH Unshielded Wirewound Inductor 200mA 4.6 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0302 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0302 Series Material Declaration
3D Model SDR0302.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0302
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 200mA
Current - Saturation 230mA
Shielding Unshielded
DC Resistance (DCR) 4.6 Ohm Max
Q @ Freq 38 @ 796kHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0302-151KLCT

05:49:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38500 3,85
25 0,35720 8,93
50 0,30240 15,12
100 0,27490 27,49
250 0,25840 64,60
500 0,23090 115,45
1.000 0,18693 186,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0302-151KLTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16690
Send Feedback