Add To Favorites
Product Overview
Digi-Key Part Number SDE1006A-680KCT-ND
Quantity Available 2.044
Can ship immediately
Manufacturer

Manufacturer Part Number

SDE1006A-680K

Description FIXED IND 68UH 1.6A 220 MOHM SMD
Expanded Description 68µH Unshielded Wirewound Inductor 1.6A 220 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 50 Weeks
Documents & Media
Datasheets SDE1006A Series
3D Model SDE1006A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDE1006A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 1.6A
Current - Saturation 1.7A
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq -
Frequency - Self Resonant 9.4MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDE1006A-680KCT

03:56:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,62600 6,26
25 0,57720 14,43
50 0,48100 24,05
100 0,45210 45,21
250 0,40404 101,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE1006A-680KTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,30921
  • Digi-Reel® ? : SDE1006A-680KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback