Add To Favorites
Product Overview
Digi-Key Part Number SDE0805A-680KCT-ND
Quantity Available 2.680
Can ship immediately
Manufacturer

Manufacturer Part Number

SDE0805A-680K

Description FIXED IND 68UH 1.45A 280 MOHM
Expanded Description 68µH Unshielded Wirewound Inductor 1.45A 280 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDE0805A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SDE0805A.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDE0805A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 1.45A
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 280 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SDE0805A-680KCT

08:50:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,46900 4,69
25 0,43520 10,88
50 0,36800 18,40
100 0,33460 33,46
250 0,31452 78,63
500 0,28106 140,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE0805A-680KTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,20315
  • Digi-Reel® ? : SDE0805A-680KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback