Add To Favorites
Product Overview
Digi-Key Part Number SDE0604A-270MCT-ND
Quantity Available 2.405
Can ship immediately
Manufacturer

Manufacturer Part Number

SDE0604A-270M

Description FIXED IND 27UH 1.7A 200 MOHM SMD
Expanded Description 27µH Unshielded Wirewound Inductor 1.7A 200 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDE0604A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SDE0604A.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDE0604A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SDE0604A-270MCT

23:27:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41400 4,14
25 0,38480 9,62
50 0,32560 16,28
100 0,29600 29,60
250 0,27828 69,57
500 0,24866 124,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE0604A-270MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,17974
  • Digi-Reel® ? : SDE0604A-270MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback