Add To Favorites
Product Overview
Digi-Key Part Number SDE0403A-100MCT-ND
Quantity Available 3.131
Can ship immediately
Manufacturer

Manufacturer Part Number

SDE0403A-100M

Description FIXED IND 10UH 1.05A 172 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 1.05A 172 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDE0403A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SDE0403A.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDE0403A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.05A
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 172 mOhm Max
Q @ Freq -
Frequency - Self Resonant 36MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SDE0403A-100MCT

22:11:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,42100 4,21
25 0,39120 9,78
50 0,33120 16,56
100 0,30100 30,10
250 0,28296 70,74
500 0,25284 126,42
1.000 0,20468 204,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE0403A-100MTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18275
  • Digi-Reel® ? : SDE0403A-100MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback