Add To Favorites
Product Overview
Digi-Key Part Number RLB9012-820KL-ND
Quantity Available 823
Can ship immediately
Manufacturer

Manufacturer Part Number

RLB9012-820KL

Description FIXED IND 82UH 1.3A 230 MOHM TH
Expanded Description 82µH Unshielded Wirewound Inductor 1.3A 230 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RLB9012 Series
RoHS Information RLB9012 Series Material Declaration
3D Model RLB9012-100KL.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB9012
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 4.1MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.480" (12.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
M8627-ND 6000-820K-RC Bourns Inc. Bulk ? 1.720 - Immediate
0,67000 1
Additional Resources
Standard Package ? 200
Other Names RLB9012820KL

01:17:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48400 4,84
25 0,44920 11,23
50 0,38000 19,00
100 0,34550 34,55
250 0,32480 81,20
500 0,29024 145,12
1.000 0,23496 234,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback