Add To Favorites
Product Overview
Digi-Key Part Number RLB0912-100KL-ND
Quantity Available 2.812
Can ship immediately
Manufacturer

Manufacturer Part Number

RLB0912-100KL

Description FIXED IND 10UH 2.1A 43 MOHM TH
Expanded Description 10µH Unshielded Wirewound Inductor 2.1A 43 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RLB Series
Product Training Modules Magnetic Product Overview
3D Model RLB0912.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 2.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 43 mOhm Max
Q @ Freq 60 @ 2.52MHz
Frequency - Self Resonant 27MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.343" Dia (8.70mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 200
Other Names RLB0912100KL

09:19:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26900 2,69
25 0,24960 6,24
50 0,21120 10,56
100 0,19200 19,20
250 0,18044 45,11
500 0,16124 80,62
1.000 0,13053 130,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback