Add To Favorites
Product Overview
Digi-Key Part Number RLB0812-332KL-ND
Quantity Available 1.523
Can ship immediately
Manufacturer

Manufacturer Part Number

RLB0812-332KL

Description FIXED IND 3.3MH 60MA 12 OHM TH
Expanded Description 3.3mH Unshielded Wirewound Inductor 60mA 12 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RLB Series
Product Training Modules Magnetic Product Overview
RoHS Information RLB0812 Series Material Declaration
3D Model RLB0812.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±10%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 12 Ohm Max
Q @ Freq 60 @ 252kHz
Frequency - Self Resonant 600kHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 252kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.264" Dia (6.70mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 400
Other Names RLB0812332KL

22:07:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,24200 2,42
25 0,21160 5,29
50 0,18120 9,06
100 0,16610 16,61
250 0,15104 37,76
500 0,14198 70,99
1.000 0,10875 108,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback