Add To Favorites
Product Overview
Digi-Key Part Number RLB0712-151KL-ND
Quantity Available 590
Can ship immediately
Manufacturer

Manufacturer Part Number

RLB0712-151KL

Description FIXED IND 150UH 280MA 500 MOHM
Expanded Description 150µH Unshielded Wirewound Inductor 280mA 500 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RLB Series
Product Training Modules Magnetic Product Overview
3D Model RLB0712.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 280mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.264" Dia (6.70mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 400
Other Names RLB0712151KL

06:28:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23900 2,39
25 0,20920 5,23
50 0,17920 8,96
100 0,16430 16,43
250 0,14936 37,34
500 0,14042 70,21
1.000 0,10755 107,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback