Add To Favorites
Product Overview
Digi-Key Part Number RLB0608-8R2KL-ND
Quantity Available 1.293
Can ship immediately
Manufacturer

Manufacturer Part Number

RLB0608-8R2KL

Description FIXED IND 8.2UH 590MA 400 MOHM
Expanded Description 8.2µH Unshielded Wirewound Inductor 590mA 400 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RLB Series
Product Training Modules Magnetic Product Overview
RoHS Information RLB0608 Series Material Declaration
3D Model RLB0608.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±10%
Current Rating 590mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 60 @ 7.96MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 800
Other Names RLB06088R2KL

14:48:39 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,21100 2,11
25 0,18520 4,63
50 0,15860 7,93
100 0,14540 14,54
250 0,13216 33,04
500 0,12424 62,12
1.000 0,09516 95,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback