Add To Favorites
Product Overview
Digi-Key Part Number RL875S-392K-RC-ND
Quantity Available 1.483
Can ship immediately
Manufacturer

Manufacturer Part Number

RL875S-392K-RC

Description FIXED IND 3.9MH 120MA 12.9 OHM
Expanded Description 3.9mH Shielded Wirewound Inductor 120mA 12.9 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RL875S Series
3D Model RL875S.stp
PCN Design/Specification RL875S Series Epoxy Change Nov/2013
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RL875S
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9mH
Tolerance ±10%
Current Rating 120mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 12.9 Ohm Max
Q @ Freq 95 @ 252kHz
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 200
Other Names RL875S392KRC

22:12:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,23500 12,35
25 1,14040 28,51
50 0,95020 47,51
100 0,89320 89,32
250 0,79816 199,54
500 0,68414 342,07
1.000 0,63188 631,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback