Add To Favorites
Product Overview
Digi-Key Part Number M9947-ND
Quantity Available 2.505
Can ship immediately
Manufacturer

Manufacturer Part Number

RL824-121K-RC

Description FIXED IND 120UH 940MA 190 MOHM
Expanded Description 120µH Unshielded Wirewound Inductor 940mA 190 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RL824 Series
Product Training Modules Magnetic Product Overview
3D Model RL824.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RL824
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120µH
Tolerance ±10%
Current Rating 940mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq 58 @ 790kHz
Frequency - Self Resonant 2.6MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.610" (15.50mm)
 
Additional Resources
Standard Package ? 100
Other Names M9947
RL824121KRC

02:06:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,79800 7,98
25 0,73640 18,41
50 0,61360 30,68
100 0,57680 57,68
250 0,51544 128,86
500 0,44180 220,90
1.000 0,40804 408,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback