Add To Favorites
Product Overview
Digi-Key Part Number M10027-ND
Quantity Available 1.955
Can ship immediately
Manufacturer

Manufacturer Part Number

RL622-683K-RC

Description FIXED IND 68MH 20MA 150 OHM TH
Expanded Description 68mH Unshielded Wirewound Inductor 20mA 150 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RL622
Product Training Modules Magnetic Product Overview
3D Model RL622.stp
PCN Assembly/Origin Magnetic products Oct/2013
RL622 Radial Lead RF Chokes Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1568 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RL622
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68mH
Tolerance ±10%
Current Rating 20mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 Ohm Max
Q @ Freq 20 @ 79.6kHz
Frequency - Self Resonant 100kHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 79.6kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 100
Other Names M10027
RL622683KRC

03:06:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65800 6,58
25 0,61160 15,29
50 0,51740 25,87
100 0,47030 47,03
250 0,44208 110,52
500 0,39506 197,53
1.000 0,31981 319,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback