Add To Favorites
Product Overview
Digi-Key Part Number M10000-ND
Quantity Available 1.513
Can ship immediately
Manufacturer

Manufacturer Part Number

RL622-391K-RC

Description FIXED IND 390UH 480MA 1 OHM TH
Expanded Description 390µH Unshielded Wirewound Inductor 480mA 1 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RL622
Product Training Modules Magnetic Product Overview
3D Model RL622.stp
PCN Assembly/Origin Magnetic products Oct/2013
RL622 Radial Lead RF Chokes Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1568 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RL622
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±10%
Current Rating 480mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 2.1MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 100
Other Names M10000
RL622391KRC

06:32:23 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,64800 6,48
25 0,60160 15,04
50 0,50880 25,44
100 0,46260 46,26
250 0,43480 108,70
500 0,38856 194,28
1.000 0,31454 314,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback