Add To Favorites
Product Overview
Digi-Key Part Number M10064-ND
Quantity Available 11.061
Can ship immediately
Manufacturer

Manufacturer Part Number

RL181S-102J-RC

Description FIXED IND 1MH 90MA 3.4 OHM TH
Expanded Description 1mH Shielded Wirewound Inductor 90mA 3.4 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RL181S Series
3D Model RL181S.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RL181S
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±5%
Current Rating 90mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3.4 Ohm Max
Q @ Freq 70 @ 50kHz
Frequency - Self Resonant 770kHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.551" (14.00mm)
 
Additional Resources
Standard Package ? 100
Other Names M10064

05:17:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,23500 12,35
25 1,14040 28,51
50 0,95020 47,51
100 0,89320 89,32
250 0,79816 199,54
500 0,68414 342,07
1.000 0,63188 631,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback