Add To Favorites
Product Overview
Digi-Key Part Number PWR4412-2SDR0050F-ND
Quantity Available 926
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR4412-2SDR0050F

Description RES 0.005 OHM 5W 1% RADIAL
Expanded Description 0.005 Ohm ±1% 5W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PWR4412-2S Series
Product Training Modules Power Resistor
Current Sense Resistor Overview
3D Model PWR4412-2SD.stp
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR4412-2S
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 270°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.800" L x 0.189" W (20.32mm x 4.80mm)
Height - Seated (Max) 1.000" (25.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 250
Other Names PWR44122SDR0050F

13:51:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,45200 14,52
25 1,34600 33,65
50 1,26700 63,35
100 1,10860 110,86
250 0,95020 237,55
500 0,79184 395,92
1.000 0,68626 686,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback