Add To Favorites
Product Overview
Digi-Key Part Number PWR263S-35-4R70J-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR263S-35-4R70J

Description RES SMD 4.7 OHM 5% 35W D2PAK
Expanded Description 4.7 Ohm ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PWR263S-35 Series
Product Training Modules Current Sense Resistor Overview
3D Model PWR263S-35.stp
PCN Design/Specification Date Code Format Feb/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR263S-35
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PWR263S-35-4R70F-ND PWR263S-35-4R70F Bourns Inc. Tube ? 189 - Immediate
3,50000 1
Kits
Additional Resources
Standard Package ? 50
Other Names PWR263S354R70J

01:10:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 2,90100 29,01
25 2,72680 68,17
50 2,49500 124,75
100 2,14680 214,68
250 1,85664 464,16
500 1,68258 841,29
1.000 1,55968 1.559,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback