Add To Favorites
Product Overview
Digi-Key Part Number PWR263S-35-2R50F-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR263S-35-2R50F

Description RES SMD 2.5 OHM 1% 35W D2PAK
Expanded Description 2.5 Ohm ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR263S-35 Series
Product Training Modules Current Sense Resistor Overview
RoHS Information PWR263S-35xxx Material Declaration
3D Model PWR263S-35.stp
PCN Design/Specification Date Code Format Feb/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR263S-35
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 2.5
Tolerance ±1%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names PWR263S352R50F

22:56:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,41000 3,41
10 3,03900 30,39
25 2,85640 71,41
50 2,61360 130,68
100 2,24880 224,88
250 1,94488 486,22
500 1,76254 881,27
1.000 1,63380 1.633,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback