Add To Favorites
Product Overview
Digi-Key Part Number PWR263S-35-1R00J-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR263S-35-1R00J

Description RES SMD 1 OHM 5% 35W D2PAK
Expanded Description 1 Ohm ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR263S-35 Series
Product Training Modules Current Sense Resistor Overview
RoHS Information PWR263S-35xxx Material Declaration
3D Model PWR263S-35.stp
PCN Design/Specification Date Code Format Feb/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR263S-35
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PWR263S-35-1R00F-ND PWR263S-35-1R00F Bourns Inc. Tube ? 1.804 - Immediate
3,41000 1
Additional Resources
Standard Package ? 50
Other Names PWR263S351R00J

04:48:40 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,82200 28,22
25 2,65240 66,31
50 2,42680 121,34
100 2,08820 208,82
250 1,80596 451,49
500 1,63666 818,33
1.000 1,51710 1.517,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback