Add To Favorites
Product Overview
Digi-Key Part Number PWR263S-20-20R0F-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR263S-20-20R0F

Description RES SMD 20 OHM 1% 20W D2PAK
Expanded Description 20 Ohm ±1% 20W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR263S-20 Series
Product Training Modules Thick Film PWR263S-20 Power Resistor
Current Sense Resistor Overview
RoHS Information PWR263020xxx Material Declaration
3D Model PWR263S-20.stp
PCN Design/Specification Date Code Format Feb/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR263S-20
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±1%
Power (Watts) 20W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names PWR263S2020R0F

14:29:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,12200 31,22
25 2,85600 71,40
50 2,65680 132,84
100 2,32480 232,48
250 1,99264 498,16
500 1,82656 913,28
1.000 1,78551 1.785,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PWR263S-20-20R0FE-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,82656
Send Feedback