Add To Favorites
Product Overview
Digi-Key Part Number PWR221T-30-4R70F-ND
Quantity Available 1.355
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR221T-30-4R70F

Description RES 4.7 OHM 30W 1% TO220
Expanded Description 4.7 Ohm ±1% 30W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR221T-30 Series
RoHS Information PWR221T-30-xxx Material Declaration
Featured Product PWR221T-30 Series Power Resistors
3D Model PWR221T-30.stp
PCN Design/Specification Date Code Format Feb/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR221T-30
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 30W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max) 0.760" (19.30mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names PWR221T304R70F

19:46:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,37600 23,76
25 2,20280 55,07
50 2,07320 103,66
100 1,81400 181,40
250 1,55488 388,72
500 1,29574 647,87
1.000 1,12297 1.122,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback