Add To Favorites
Product Overview
Digi-Key Part Number PWR220T-35-20R0F-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR220T-35-20R0F

Description RES 20 OHM 35W 1% TO220
Expanded Description 20 Ohm ±1% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR220T-35 Series
3D Model PWR220T-35.stp
PCN Design/Specification Date Code Format Feb/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR220T-35
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±1%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

16:11:44 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 3,18600 31,86
25 2,99480 74,87
50 2,74000 137,00
100 2,35760 235,76
250 2,03904 509,76
500 1,84788 923,94
1.000 1,62486 1.624,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback