Add To Favorites
Product Overview
Digi-Key Part Number PWR220T-35-1002J-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR220T-35-1002J

Description RES 10K OHM 35W 5% TO220
Expanded Description 10k Ohm ±5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PWR220T-35 Series
Product Training Modules Current Sense Resistor Overview
RoHS Information PWR220035xxx Material Declaration
3D Model PWR220T-35.stp
PCN Design/Specification Date Code Format Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR220T-35
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names PWR220T351002J

04:03:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,80100 28,01
25 2,63280 65,82
50 2,40860 120,43
100 2,07260 207,26
250 1,79252 448,13
500 1,62446 812,23
1.000 1,42841 1.428,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback